Part Details for BTS716GBXUMA1 by Infineon Technologies AG
Overview of BTS716GBXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS716GBXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3408
|
Newark | Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:2.6A, On State Resistance:0.11Ohm, No. Of Pins:20Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active High, No. Of Outputs:4Outputs, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Infineon BTS716GBXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10598 |
|
$3.4800 / $5.5600 | Buy Now |
DISTI #
BTS716GBXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1748 In Stock |
|
$2.8155 / $5.6100 | Buy Now |
DISTI #
BTS716GBXUMA1
|
Avnet Americas | Power Switch Hi Side 2.3A 20-Pin DSO T/R - Tape and Reel (Alt: BTS716GBXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
$3.1000 | Buy Now |
|
Future Electronics | BTS716GB Series 40 V 2.3 A Smart High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 1000Reel |
|
$2.7800 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
BTS716GB
|
TME | IC: power switch, high-side, 2.6÷5.3A, Ch: 4, N-Channel, SMD, SO20 Min Qty: 1 | 0 |
|
$3.8400 / $5.2000 | RFQ |
DISTI #
SP000272337
|
EBV Elektronik | Power Switch Hi Side 2.3A 20-Pin DSO T/R (Alt: SP000272337) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOP20 | 1000 |
|
RFQ |
Part Details for BTS716GBXUMA1
BTS716GBXUMA1 CAD Models
BTS716GBXUMA1 Part Data Attributes
|
BTS716GBXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS716GBXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |
Alternate Parts for BTS716GBXUMA1
This table gives cross-reference parts and alternative options found for BTS716GBXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS716GBXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS716GB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20 | Infineon Technologies AG | BTS716GBXUMA1 vs BTS716GB |