-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4.5A, PDSO14, TSDSO-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3544
|
Newark | Power Load Sw, aec-Q100,28V, tssop-14,power Load Switch Type-High Side, input Voltage-28V, current Limit-60A, on State Resistance-0.0135Ohm, distribution Switch Case Style-Tssop, no. Of Pins-14Pins, thermal Protection-Yes, on Rohs Compliant: Yes |Infineon BTS70302EPAXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3454 |
|
$1.0600 / $2.1500 | Buy Now |
DISTI #
BTS70302EPAXUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7583 In Stock |
|
$0.9311 / $1.9100 | Buy Now |
DISTI #
BTS70302EPAXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 2 Channels, 28 V, 60 A, 13.5 Milliohms, 14 Pins, TSDSO-EP - Tape and Reel (Alt: BTS70302EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
726-BTS70302EPAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 3104 |
|
$0.9300 / $2.1500 | Buy Now |
DISTI #
E02:0323_11883770
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 4.5A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2403 | Europe - 63000 |
|
$0.8429 / $0.8751 | Buy Now |
|
Future Electronics | BTS70 Series 28 V 4.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
77593100
|
Verical | Current Limit SW 2-IN 2-OUT to 4.5A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 63000 |
|
$0.8594 / $0.8923 | Buy Now |
DISTI #
71241828
|
Verical | Current Limit SW 2-IN 2-OUT to 4.5A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2330 | Americas - 3000 |
|
$1.0563 / $1.6125 | Buy Now |
|
Rochester Electronics | BTS7030 - Smart Low-Side & High-Side Switches RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.8217 / $0.9667 | Buy Now |
DISTI #
BTS70302EPAXUMA1
|
TME | IC: power switch, high-side, 4.5A, Ch: 2, N-Channel, SMD, reel,tape Min Qty: 1 | 2992 |
|
$1.2000 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS70302EPAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS70302EPAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.5A, PDSO14, TSDSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 110 µs | |
Width | 3.9 mm |