Drivers And Interfaces
BTS5210L
Description: 3.9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO12, GREEN, PLASTIC, SOP-12

Overview of BTS5210L by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BTS5210L by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS5210L by Rochester Electronics LLC

BTS5210L
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-12
Pin Count
12
Reach Compliance Code
unknown
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G12
Length
7.5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
2
Number of Terminals
12
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
3.9 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
2.6 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
270 µs
Turn-on Time
250 µs
Width
6.4 mm
Want to compare parts?
  1. BTS5210L
    Rochester Electronics LLC
    3.9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO12, GREEN, PLASTIC, SOP-12
    VS

Related Parts for BTS5210L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS5210L by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS5210L by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of BTS5210L would you like to use for your alert(s)?
  • Please alert me when BTS5210L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS5210L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS5210L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS5210L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS5210L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS5210L by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: