Part Details for BTS432I2E3122A by Infineon Technologies AG
Overview of BTS432I2E3122A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS432I2E3122A
BTS432I2E3122A CAD Models
BTS432I2E3122A Part Data Attributes:
|
BTS432I2E3122A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS432I2E3122A
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220AB, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs | |
Width | 9.2 mm |
Alternate Parts for BTS432I2E3122A
This table gives cross-reference parts and alternative options found for BTS432I2E3122A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432I2E3122A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432I2E3122A | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PSSO4 | Siemens | BTS432I2E3122A vs BTS432I2E3122A |