There are no models available for this part yet.
Overview of BTS426L1E3062ABUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTS426L1E3062ABUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-BTS426L1E3062ABUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-5 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2128 In Stock |
|
$2.6203 / $5.2100 | Buy Now | |
DISTI #
BTS426L1E3062ABUMA
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS426L1E3062ABUMA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20 Partner Stock |
|
RFQ | ||
DISTI #
BTS426L1E3062ABUMA
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS426L1E3062ABUMA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | N-Channel 5 V to 34 V 7 A SMT PROFET™ High-Side Power Switch - PG-TO263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$2.6300 | Buy Now | ||
Rochester Electronics | BTS426 - PROFET - Smart High Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$2.3500 / $2.7700 | Buy Now | ||
Win Source Electronics | IC HIGH SIDE PWR SWITCH T0263-5 / Current Limit SW 1-IN 1-OUT -10V to 16V 16A Automotive 5-Pin(4+Tab) D2PAK T/R | 8010 |
|
$3.2030 / $4.8050 | Buy Now |
CAD Models for BTS426L1E3062ABUMA1 by Infineon Technologies AG
Part Data Attributes for BTS426L1E3062ABUMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC, TO-263, 5/4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
SEATED HGT-NOM
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
4.5 mm
|
Supply Voltage-Max
|
34 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
450 µs
|
Turn-on Time
|
400 µs
|
Width
|
9.25 mm
|
Alternate Parts for BTS426L1E3062ABUMA1
This table gives cross-reference parts and alternative options found for BTS426L1E3062ABUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS426L1E3062ABUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS426L1E3062A | Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PSSO4, TO-220AB, 5 PIN | Infineon Technologies AG | BTS426L1E3062ABUMA1 vs BTS426L1E3062A |
BTS426L1E3062A | Buffer/Inverter Based Peripheral Driver, 32A, MOS, PSSO4 | Siemens | BTS426L1E3062ABUMA1 vs BTS426L1E3062A |
SP001104820 | Buffer/Inverter Based Peripheral Driver | Infineon Technologies AG | BTS426L1E3062ABUMA1 vs SP001104820 |
Related Parts for BTS426L1E3062ABUMA1
-
XC167CI32F40FBBAKXUMA1Microcontrollers
-
BTS426L1E3062APeripheral Drivers
-
BTS240AHKSA1Power Field-Effect Transistors
-
TPS40170MRGYTEPSwitching Regulator or Controllers
-
ADUM3151BRSZOther Analog ICs
-
TLE7189QKMotion Control Electronics
-
AD9215BRUZRL7-105Analog to Digital Converters
-
BQ2057WTSPower Management Circuits
-
TLC27M4CNOperational Amplifiers