BTS3125EJXUMA1
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 10.5A, PDSO8, SOP-8

Overview of BTS3125EJXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTS3125EJXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC1394
Newark Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:Low Side, Input Voltage:5.5V, Current Limit:10.5A, On State Resistance:0.108Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS3125EJXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1474
  • 1 $1.0500
  • 10 $0.9410
  • 25 $0.8920
  • 50 $0.8130
  • 100 $0.7330
  • 250 $0.6850
  • 500 $0.6050
  • 1,000 $0.4780
$0.4780 / $1.0500 Buy Now
DISTI # BTS3125EJXUMA1CT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 TDSO-8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5282
In Stock
  • 1 $1.0400
  • 10 $0.7220
  • 25 $0.6428
  • 100 $0.5550
  • 250 $0.5131
  • 500 $0.4879
  • 1,000 $0.4671
  • 3,000 $0.4414
  • 6,000 $0.4289
  • 9,000 $0.4226
  • 15,000 $0.4156
  • 21,000 $0.4115
$0.4115 / $1.0400 Buy Now
DISTI # BTS3125EJXUMA1
Avnet Americas Power Switch Lo Side 2A 8-Pin TDSO T/R - Tape and Reel (Alt: BTS3125EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 6000
RFQ
DISTI # BTS3125EJXUMA1
Avnet Americas Power Switch Lo Side 2A 8-Pin TDSO T/R - Tape and Reel (Alt: BTS3125EJXUMA1) RoHS: Compliant Min Qty: 824 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1833 Partner Stock
  • 1 $0.4428
  • 25 $0.4339
  • 100 $0.4162
  • 500 $0.3985
  • 1,000 $0.3764
$0.3764 / $0.4428 Buy Now
DISTI # 726-BTS3125EJXUMA1
Mouser Electronics Power Switch ICs - Power Distribution HITFET RoHS: Compliant 10424
  • 1 $1.0100
  • 10 $0.8430
  • 100 $0.6590
  • 500 $0.5820
  • 1,000 $0.4590
  • 3,000 $0.4210
  • 6,000 $0.4160
  • 9,000 $0.4010
$0.4010 / $1.0100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 3,000 $0.4050
$0.4050 Buy Now
DISTI # 71240889
Verical Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 14A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2323 Americas - 3000
  • 32 $1.0075
  • 50 $0.8563
  • 100 $0.7913
  • 200 $0.7500
  • 500 $0.6950
  • 1,000 $0.5513
  • 3,000 $0.4825
$0.4825 / $1.0075 Buy Now
Rochester Electronics BTS3125 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 Call for Availability
  • 1 $0.4428
  • 25 $0.4339
  • 100 $0.4162
  • 500 $0.3985
  • 1,000 $0.3764
$0.3764 / $0.4428 Buy Now
DISTI # C1S322001058137
Chip1Stop Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape 3000
  • 5 $0.9690
  • 10 $0.8060
  • 50 $0.6850
  • 100 $0.6330
  • 200 $0.6000
  • 500 $0.5560
  • 1,000 $0.4410
  • 3,000 $0.3860
$0.3860 / $0.9690 Buy Now
DISTI # SP001273914
EBV Elektronik Power Switch Lo Side 2A 8-Pin TDSO T/R (Alt: SP001273914) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
LCSC 31V 80m 10A 1 SOIC-8 Power Distribution Switches ROHS 14
  • 1 $0.7803
  • 10 $0.6847
  • 30 $0.6248
  • 100 $0.5632
  • 500 $0.5355
  • 1,000 $0.5236
$0.5236 / $0.7803 Buy Now

CAD Models for BTS3125EJXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTS3125EJXUMA1 by Infineon Technologies AG

BTS3125EJXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
8
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
10.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.15 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
210 µs
Turn-on Time
115 µs
Width
3.9 mm
Want to compare parts?
  1. BTS3125EJXUMA1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 10.5A, PDSO8, SOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS3125EJXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS3125EJXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS3125EJXUMA1 would you like to use for your alert(s)?
  • Please alert me when BTS3125EJXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS3125EJXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS3125EJXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS3125EJXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS3125EJXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS3125EJXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: