Drivers And Interfaces
BTS3046SDL
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, 4.3A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN

Overview of BTS3046SDL by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTS3046SDL by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BTS3046SDLATMA1
Avnet Americas Power Switch Lo Side 3.6A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3046SDLATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BTS3046SDL
Mouser Electronics Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW RoHS: Compliant 5036
  • 1 $2.3100
  • 10 $2.0800
  • 100 $1.6700
  • 250 $1.5700
  • 500 $1.3700
  • 1,000 $1.2200
  • 2,500 $1.0300
$1.0300 / $2.3100 Buy Now
Win Source Electronics IC SW SMART LOW SIDE TO252-3-11 110254
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for BTS3046SDL by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS3046SDL by Infineon Technologies AG

BTS3046SDL
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
GREEN, PLASTIC, TO-252, 3 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
4.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.5 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
200 µs
Turn-on Time
120 µs
Width
6.22 mm
Want to compare parts?
  1. BTS3046SDL
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 1 Driver, 4.3A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
    VS

Related Parts for BTS3046SDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS3046SDL by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS3046SDL by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS3046SDL would you like to use for your alert(s)?
  • Please alert me when BTS3046SDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS3046SDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS3046SDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS3046SDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS3046SDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS3046SDL by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: