-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS117TC
|
TME | IC: power switch, low-side, 3.5A, Ch: 1, N-Channel, SMD, TO263AB Min Qty: 1 | 0 |
|
$1.8000 / $2.4300 | RFQ |
|
ComSIT USA | Power Supply Support Circuit, Fixed, 1 Channel, 1.7, PSSO2 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
ICIFP46538
|
Rutronik | LSS 100mOhm 60V TO263-3 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3300 / $1.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 392 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH SMART LOWSIDE TO263-3 | 80286 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 608 |
|
$1.4765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS117TC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS117TC
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS117TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS117TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2062DR-1G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BTS117TC vs TPS2062DR-1G4 |
TPS2062DR | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TC vs TPS2062DR |
TPS2062DGNG4R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Texas Instruments | BTS117TC vs TPS2062DGNG4R |
TPS2062DR-1 | 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125 | Texas Instruments | BTS117TC vs TPS2062DR-1 |
TPS2062DGN | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 85 | Texas Instruments | BTS117TC vs TPS2062DGN |
TPS2062DGNR | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | BTS117TC vs TPS2062DGNR |
TPS2062D | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TC vs TPS2062D |
TPS2062DG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TC vs TPS2062DG4 |
TPS2062DRG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TC vs TPS2062DRG4 |
TPS2062QDGNRQ1 | Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | BTS117TC vs TPS2062QDGNRQ1 |