Part Details for BTN7933B by Infineon Technologies AG
Overview of BTN7933B by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTN7933B
BTN7933B CAD Models
BTN7933B Part Data Attributes
|
BTN7933B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN7933B
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 12A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BTN7933B
This table gives cross-reference parts and alternative options found for BTN7933B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN7933B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTN8962TA | Half Bridge Based Peripheral Driver | Infineon Technologies AG | BTN7933B vs BTN8962TA |
BTN7973B | Half Bridge Based Peripheral Driver, 14A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7973B |
BTN7970SAKSA1 | Half Bridge Based Peripheral Driver, 77A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7970SAKSA1 |
BTN7933BAUMA1 | Half Bridge Based Peripheral Driver, 12A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7933BAUMA1 |
BTN7970S | Half Bridge Based Peripheral Driver, 77A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7970S |
BTN7930P | Half Bridge Based Peripheral Driver, 42A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7930P |
BTN7930SAKSA1 | Half Bridge Based Peripheral Driver, 42A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7930SAKSA1 |
BTN7960SAKSA1 | Half Bridge Based Peripheral Driver, 62A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN7960SAKSA1 |
BTN8960TAAUMA1 | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7933B vs BTN8960TAAUMA1 |
BTN8962TAAUMA1 | Half Bridge Based Peripheral Driver, | Infineon Technologies AG | BTN7933B vs BTN8962TAAUMA1 |