Part Details for BTB12400C by Loras Industries Inc
Overview of BTB12400C by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTB12400C
BTB12400C CAD Models
BTB12400C Part Data Attributes
|
BTB12400C
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
BTB12400C
Loras Industries Inc
TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB12400C
This table gives cross-reference parts and alternative options found for BTB12400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4012R5 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12400C vs Q4012R5 |
BCR12PM-8 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BTB12400C vs BCR12PM-8 |
CTB12-400B | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Cynergy3 Components | BTB12400C vs CTB12-400B |
MAC2126 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12400C vs MAC2126 |
BCR12PM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BTB12400C vs BCR12PM-8L |
SM12G48 | TRIAC, 400 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | BTB12400C vs SM12G48 |
SM12GZ46 | TRIAC, 400 V, 12 A, TRIAC | Toshiba America Electronic Components | BTB12400C vs SM12GZ46 |
SM12G45 | TRIAC, 400 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BTB12400C vs SM12G45 |
BCR12PM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, | Mitsubishi Electric | BTB12400C vs BCR12PM-8L |
T1210DH | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB12400C vs T1210DH |