Part Details for BCR12PM-8L by Mitsubishi Electric
Overview of BCR12PM-8L by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR12PM-8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for BCR12PM-8L
BCR12PM-8L CAD Models
BCR12PM-8L Part Data Attributes
|
BCR12PM-8L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR12PM-8L
Mitsubishi Electric
TRIAC, 400V V(DRM), 12A I(T)RMS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR12PM-8L
This table gives cross-reference parts and alternative options found for BCR12PM-8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR12PM-8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB12400C | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BCR12PM-8L vs BTB12400C |
Q4012R5 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BCR12PM-8L vs Q4012R5 |
BCR12PM-8 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BCR12PM-8L vs BCR12PM-8 |
CTB12-400B | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Cynergy3 Components | BCR12PM-8L vs CTB12-400B |
MAC2126 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BCR12PM-8L vs MAC2126 |
BCR12PM-8L | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BCR12PM-8L vs BCR12PM-8L |
SM12G48 | TRIAC, 400 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | BCR12PM-8L vs SM12G48 |
SM12GZ46 | TRIAC, 400 V, 12 A, TRIAC | Toshiba America Electronic Components | BCR12PM-8L vs SM12GZ46 |
SM12G45 | TRIAC, 400 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BCR12PM-8L vs SM12G45 |
T1210DH | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BCR12PM-8L vs T1210DH |