-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8907
|
Newark | Triac, 800V, 10A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:10A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:100A, Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics BTB10-800BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 988 |
|
$0.3800 / $0.4150 | Buy Now |
DISTI #
497-4177-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1871 In Stock |
|
$0.5349 / $1.0000 | Buy Now |
DISTI #
BTB10-800BWRG
|
Avnet Americas | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB10-800BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3520 / $0.3671 | Buy Now |
DISTI #
51AC8907
|
Avnet Americas | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 51AC8907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$0.5830 / $1.5600 | Buy Now |
DISTI #
511-BTB10-800BW
|
Mouser Electronics | Triacs 10 Amp 800 Volt RoHS: Compliant | 1469 |
|
$0.4080 / $0.9700 | Buy Now |
|
STMicroelectronics | 10A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1469 |
|
$0.5000 / $0.9200 | Buy Now |
|
Future Electronics | BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
DISTI #
73154198
|
Verical | TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 16 Package Multiple: 1 Date Code: 2344 | Americas - 15200 |
|
$0.3338 / $0.5142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB10-800BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB10-800BWRG
STMicroelectronics
10A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB10-800BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB10-800BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1013NH | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB10-800BWRG vs T1013NH |
BTB10-800BW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTB10-800BWRG vs BTB10-800BW |
MAC210A10 | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-800BWRG vs MAC210A10 |
Q8010R5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTB10-800BWRG vs Q8010R5 |
MAC210A10G | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, CASE 221A-07, 3 PIN | Littelfuse Inc | BTB10-800BWRG vs MAC210A10G |
MAC210A10 | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB10-800BWRG vs MAC210A10 |
BTB10-800B | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTB10-800BWRG vs BTB10-800B |
MAC210A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB10-800BWRG vs MAC210A10 |
Q8010R5TP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BTB10-800BWRG vs Q8010R5TP |
MAC210A10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB10-800BWRG vs MAC210A10G |