Part Details for Q8010R5TP by Littelfuse Inc
Overview of Q8010R5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010R5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1881
|
Newark | Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:10A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:110A, Holding Current Max:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q8010R5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
Q8010R5TP-ND
|
DigiKey | TRIAC 800V 10A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6418 | Buy Now |
DISTI #
576-Q8010R5TP
|
Mouser Electronics | Triacs 800V 10A 50-50-50mA RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
DISTI #
Q8010R5TP
|
TTI | Triacs 800V 10A 50-50-50mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5500 / $1.6400 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 800V STANDARD TO220AB THT | 0 |
|
$3.1201 / $3.4321 | RFQ |
Part Details for Q8010R5TP
Q8010R5TP CAD Models
Q8010R5TP Part Data Attributes
|
Q8010R5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010R5TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 175 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q8010R5TP
This table gives cross-reference parts and alternative options found for Q8010R5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010R5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1013NH | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | Q8010R5TP vs T1013NH |
BTB10-800BW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010R5TP vs BTB10-800BW |
MAC210A10 | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q8010R5TP vs MAC210A10 |
Q8010R5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q8010R5TP vs Q8010R5 |
MAC210A10G | TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, CASE 221A-07, 3 PIN | Littelfuse Inc | Q8010R5TP vs MAC210A10G |
MAC210A10 | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010R5TP vs MAC210A10 |
BTB10-800B | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010R5TP vs BTB10-800B |
MAC210A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010R5TP vs MAC210A10 |
MAC210A10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010R5TP vs MAC210A10G |