Part Details for BTB04-600S/F2 by STMicroelectronics
Overview of BTB04-600S/F2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTB04-600S/F2
BTB04-600S/F2 CAD Models
BTB04-600S/F2 Part Data Attributes:
|
BTB04-600S/F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB04-600S/F2
STMicroelectronics
600V, 4A, TRIAC, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSFM-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB04-600S/F2
This table gives cross-reference parts and alternative options found for BTB04-600S/F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB04-600S/F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB04-600S/F2 vs BTA204-600E,127 |
T405-600T | 4A logic level Triacs | STMicroelectronics | BTB04-600S/F2 vs T405-600T |
BTB04-600T/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB04-600S/F2 vs BTB04-600T/F5 |
UT134E-6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BTB04-600S/F2 vs UT134E-6 |
Z0405MF | 600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTB04-600S/F2 vs Z0405MF |
BTB04-600D/F2 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB04-600S/F2 vs BTB04-600D/F2 |
BTA204X-600E | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTB04-600S/F2 vs BTA204X-600E |
T435-600D | 600V, 4A, TRIAC | STMicroelectronics | BTB04-600S/F2 vs T435-600D |
BTA204X-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTB04-600S/F2 vs BTA204X-600E,127 |
L6004F526 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | BTB04-600S/F2 vs L6004F526 |