Datasheets
BTA225B-800B,118 by:

BTA225B-800B

Part Details for BTA225B-800B,118 by NXP Semiconductors

Overview of BTA225B-800B,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX800BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 80ohm POWRTRN
R8A77800BDBGGV Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for BTA225B-800B,118

Part # Distributor Description Stock Price Buy
DISTI # 70R3094
Newark Triac, Full Reel, Peak Repetitive Off State Voltage:800V, On State Rms Current:25A, Triac Case Style:Sot-404, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:109A, Holding Current Max:60Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BTA225B-800B,118 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for BTA225B-800B,118

BTA225B-800B,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA225B-800B,118 Part Data Attributes

BTA225B-800B,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BTA225B-800B,118 NXP Semiconductors BTA225B-800B
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code D2PAK
Package Description TO-263, 3 PIN
Pin Count 3
Manufacturer Package Code SOT404
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 60 mA
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 25 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 800 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC

Alternate Parts for BTA225B-800B,118

This table gives cross-reference parts and alternative options found for BTA225B-800B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225B-800B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTA225B-800B Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, TO-263AB, D2PAK-3/2 WeEn Semiconductor Co Ltd BTA225B-800B,118 vs BTA225B-800B
BTA225B-800B 800V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN NXP Semiconductors BTA225B-800B,118 vs BTA225B-800B
BTA225B-800B/T3 TRIAC, 800 V, 25 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN NXP Semiconductors BTA225B-800B,118 vs BTA225B-800B/T3
BTA225B-800B,118 Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BTA225B-800B,118 vs BTA225B-800B,118
Part Number Description Manufacturer Compare
Q8025NH6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, D2PAK-3 Teccor BTA225B-800B,118 vs Q8025NH6
BTA225B-800B 800V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN NXP Semiconductors BTA225B-800B,118 vs BTA225B-800B
BCR16CS-12LB Triacs, TO-220S, /Tube Renesas Electronics Corporation BTA225B-800B,118 vs BCR16CS-12LB
BTA225B-600B Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, D2PAK-3/2 WeEn Semiconductor Co Ltd BTA225B-800B,118 vs BTA225B-600B
BCR16CS-12LB-T11 600V, 16A, TRIAC, SC-83, TO-220S, 3 PIN Renesas Electronics Corporation BTA225B-800B,118 vs BCR16CS-12LB-T11
T2535-800G-TR 25A Snubberless™ Triacs in D2PAK STMicroelectronics BTA225B-800B,118 vs T2535-800G-TR
934048200118 600V, 25A, SNUBBERLESS TRIAC NXP Semiconductors BTA225B-800B,118 vs 934048200118
BCR16CS-8 TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220, TO-220S Mitsubishi Electric BTA225B-800B,118 vs BCR16CS-8
BTA225B-600B,118 BTA225B-600B NXP Semiconductors BTA225B-800B,118 vs BTA225B-600B,118
BTA225B-600B,118 Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BTA225B-800B,118 vs BTA225B-600B,118

BTA225B-800B,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA225B-800B,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA225B-800B,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA225B-800B,118 would you like to use for your alert(s)?
  • Please alert me when BTA225B-800B,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA225B-800B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA225B-800B,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA225B-800B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA225B-800B,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA225B-800B,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: