Part Details for BTA212-600B,127 by WeEn Semiconductor Co Ltd
Overview of BTA212-600B,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA212-600B,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1270-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3611 | Buy Now |
DISTI #
BTA212-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA212-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 | Buy Now |
DISTI #
771-BTA212-600B127
|
Mouser Electronics | Triacs RAIL 3Q TRIAC RoHS: Compliant | 0 |
|
$0.3120 / $0.8200 | Order Now |
DISTI #
77900560
|
Verical | TRIAC Diode 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 4000 |
|
$0.3599 / $0.6276 | Buy Now |
DISTI #
BTA212-600B
|
TME | Triac, 600V, 12A, TO220AB, Igt: 50mA, Ifsm: 95A, 3Q,Hi-Com Min Qty: 1 | 547 |
|
$0.4990 / $0.7590 | Buy Now |
DISTI #
BTA212-600B,127
|
Avnet Silica | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA212-600B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
BTA212-600B,127
|
EBV Elektronik | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA212-600B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/RAILH/THREE QUADRANT TRIACS HIGH COMMUTATION RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5788 / $0.6255 | Buy Now |
Part Details for BTA212-600B,127
BTA212-600B,127 CAD Models
BTA212-600B,127 Part Data Attributes
|
BTA212-600B,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA212-600B,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA212-600B,127
This table gives cross-reference parts and alternative options found for BTA212-600B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212-600B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6348A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA212-600B,127 vs 2N6348A |
2N6344A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA212-600B,127 vs 2N6344A |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA212-600B,127 vs TIC236M |
2N6344A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA212-600B,127 vs 2N6344A |
T1212MH | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA212-600B,127 vs T1212MH |
Q6012RH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTA212-600B,127 vs Q6012RH5 |
MAC212-8 | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B,127 vs MAC212-8 |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTA212-600B,127 vs SC149M |
CQ220-12M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BTA212-600B,127 vs CQ220-12M |
MAC212A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA212-600B,127 vs MAC212A8 |