Part Details for 2N6344A by Loras Industries Inc
Overview of 2N6344A by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N6344A
2N6344A CAD Models
2N6344A Part Data Attributes
|
2N6344A
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2N6344A
Loras Industries Inc
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344A
This table gives cross-reference parts and alternative options found for 2N6344A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6012RH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6344A vs Q6012RH5 |
2N6348A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6344A vs 2N6348A |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | 2N6344A vs TIC236M |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6344A vs SC149M |
2N6348A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6344A vs 2N6348A |
SC149M | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs SC149M |
2N6348A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6344A vs 2N6348A |
BTB12-600BW3G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6344A vs BTB12-600BW3G |
CQ220-12M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N6344A vs CQ220-12M |
2N6344A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6344A vs 2N6344A |