Part Details for BT8071AEPJ by Conexant Systems Inc
Overview of BT8071AEPJ by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT8071AEPJ
BT8071AEPJ CAD Models
BT8071AEPJ Part Data Attributes
|
BT8071AEPJ
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT8071AEPJ
Conexant Systems Inc
Framer, CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for BT8071AEPJ
This table gives cross-reference parts and alternative options found for BT8071AEPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8071AEPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | BT8071AEPJ vs MT9075BP |
MT9075BPR | DATACOM, FRAMER, PQCC68, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | BT8071AEPJ vs MT9075BPR |
TXC-03702-AIPL | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | BT8071AEPJ vs TXC-03702-AIPL |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | BT8071AEPJ vs MT9076AP |
MT9075BPR | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | BT8071AEPJ vs MT9075BPR |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | BT8071AEPJ vs MT9076AP |
MT9074APR | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | BT8071AEPJ vs MT9074APR |
PM4341A-QI | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | PMC-Sierra Inc | BT8071AEPJ vs PM4341A-QI |
RS8953SPBEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | BT8071AEPJ vs RS8953SPBEPJ |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | BT8071AEPJ vs MT9074AP1 |