-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Silicon Controlled Rectifier, 4A, 600V, 600V, TO-225AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 370 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip1Cloud | THYRISTOR SCR 4A 600V TO-225AA | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106M1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
C106M1G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EUROPEAN PART NUMBER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2550 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106M1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106M1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106E1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106M1G vs C106E1 |
X0402ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | C106M1G vs X0402ME |
C106MG | Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX | onsemi | C106M1G vs C106MG |
SF2J41 | Silicon Controlled Rectifier, 3.1 A, 600 V, SCR | Toshiba America Electronic Components | C106M1G vs SF2J41 |
MCR106-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX | onsemi | C106M1G vs MCR106-8G |
C106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106M1G vs C106M1 |
C106M1 | 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106M1G vs C106M1 |
C106M | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106M1G vs C106M |
C106M1T | 4A, 600V, SCR, TO-225AA, TO-126, 3 PIN | onsemi | C106M1G vs C106M1T |
C106Q1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 15V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106M1G vs C106Q1 |