Part Details for BT168GW,115 by NXP Semiconductors
Overview of BT168GW,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT168GW,115
BT168GW,115 CAD Models
BT168GW,115 Part Data Attributes
|
BT168GW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT168GW,115
NXP Semiconductors
BT168GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 630 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for BT168GW,115
This table gives cross-reference parts and alternative options found for BT168GW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168GW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT168GW,115 | WeEn Semiconductor Co Ltd | $0.2112 | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | BT168GW,115 vs BT168GW,115 |
BT168EW | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 500 V, SCR, PLASTIC, SOT-223, 4 PIN | BT168GW,115 vs BT168EW |
BT168GW | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SC-73, 4 PIN | BT168GW,115 vs BT168GW |
934042590115 | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SMD, SC-73, 4 PIN | BT168GW,115 vs 934042590115 |
BT168GW | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | BT168GW,115 vs BT168GW |
X0203MN | STMicroelectronics | Check for Price | 1A, 600V, SCR | BT168GW,115 vs X0203MN |