-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5886
|
Newark | Scr Thyristor, 1A, 600V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:600Ma, On State Rms Current It(Rms):1A, Thyristor Case Style:Sot-223, No. Of Pins:4Pins, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BT148W-600R,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5977 |
|
$0.3020 / $0.5660 | Buy Now |
DISTI #
86AK2941
|
Newark | Thyristor, 600V, 1A, Sot-223 Rohs Compliant: Yes |Ween Semiconductors BT148W-600R,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2280 | Buy Now |
DISTI #
1740-1060-1-ND
|
DigiKey | SCR 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5438 In Stock |
|
$0.1499 / $0.5300 | Buy Now |
DISTI #
BT148W-600R,115
|
Avnet Americas | Thyristor SCR 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT148W-600R,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1461 / $0.1591 | Buy Now |
DISTI #
771-BT148W-600R-T/R
|
Mouser Electronics | SCRs 1A 600V RoHS: Compliant | 8750 |
|
$0.1490 / $0.5200 | Buy Now |
DISTI #
V36:1790_16157732
|
Arrow Electronics | SCR Diode 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.1521 / $0.1986 | Buy Now |
DISTI #
66215363
|
Verical | SCR Diode 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 3000 |
|
$0.1349 / $0.1605 | Buy Now |
DISTI #
BT148W-600R.115
|
TME | Thyristor, 600V, Ifmax: 1A, 0.6A, Igt: 50uA, SOT223, SMD, reel,tape Min Qty: 3 | 1630 |
|
$0.1510 / $0.2580 | Buy Now |
DISTI #
BT148W-600R,115
|
Avnet Asia | Thyristor SCR 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT148W-600R,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT148W-600R,115
|
Avnet Silica | Thyristor SCR 600V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT148W-600R,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 33000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT148W-600R,115
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT148W-600R,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT148W-600R,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT148W-600R,115 | BT148W-600R | NXP Semiconductors | BT148W-600R,115 vs BT148W-600R,115 |
BT148W-600RT/R | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC PACKAGE-4 | NXP Semiconductors | BT148W-600R,115 vs BT148W-600RT/R |
BT148W-600R | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT148W-600R,115 vs BT148W-600R |