-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8998
|
Newark | Thyristor, 600 V, 200 A, 0.8 A, 800 Ma, Sot-223, 4 Rohs Compliant: Yes |Littelfuse MCR08MT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 139 |
|
$0.2570 / $0.4510 | Buy Now |
DISTI #
MCR08MT1GOSCT-ND
|
DigiKey | SCR 600V 800MA SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
423802 In Stock |
|
$0.1841 / $0.7300 | Buy Now |
DISTI #
863-MCR08MT1G
|
Mouser Electronics | SCRs THY .8A 600V SCR RoHS: Compliant | 4905 |
|
$0.1850 / $0.4900 | Buy Now |
DISTI #
V72:2272_07284000
|
Arrow Electronics | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2116 Container: Cut Strips | Americas - 3180 |
|
$0.1768 / $0.4212 | Buy Now |
DISTI #
E02:0323_00018559
|
Arrow Electronics | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2427 | Europe - 1000 |
|
$0.1888 | Buy Now |
DISTI #
85567764
|
Verical | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 5000 |
|
$0.2615 | Buy Now |
DISTI #
55233998
|
Verical | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2116 | Americas - 3180 |
|
$0.1768 / $0.3483 | Buy Now |
DISTI #
83646337
|
Verical | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 1000 |
|
$0.3023 | Buy Now |
DISTI #
71306185
|
Verical | SCR 600V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 156 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.4692 / $0.5242 | Buy Now |
|
Quest Components | 0.8 A, 600 V, SCR, TO-261AA | 800 |
|
$0.5500 / $1.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR08MT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR08MT1G
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR08MT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08MT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR08MT1 | onsemi | Check for Price | 0.8A, 600V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | MCR08MT1G vs MCR08MT1 |
MCR08MT1G | onsemi | Check for Price | Sensitive Gate Silicon Controlled Rectifier - SCR, SOT-223 (TO-261) 4 LEAD, 1000-REEL | MCR08MT1G vs MCR08MT1G |
X0202MN | STMicroelectronics | Check for Price | 1.4A, 600V, SCR | MCR08MT1G vs X0202MN |
BT148W-500R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 500 V, SCR, PLASTIC PACKAGE-4 | MCR08MT1G vs BT148W-500R |
TS120-600F | STMicroelectronics | Check for Price | 1A, 600V, SCR | MCR08MT1G vs TS120-600F |
BT148W-500RT/R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 500 V, SCR, PLASTIC PACKAGE-4 | MCR08MT1G vs BT148W-500RT/R |
BT148W-600RT/R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC PACKAGE-4 | MCR08MT1G vs BT148W-600RT/R |