Trigger Devices
BT145-800R,127
Description: BT145-800R

Overview of BT145-800R,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BT145-800R,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT145-800R,127 by NXP Semiconductors

BT145-800R,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
300 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
16000 A
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. BT145-800R,127
    NXP Semiconductors
    BT145-800R
    VS

Alternate Parts for BT145-800R,127

This table gives cross-reference parts and alternative options found for BT145-800R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT145-800R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6509TG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT145-800R,127 vs 2N6509TG
S8025R Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc BT145-800R,127 vs S8025R
25TTS08 Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN International Rectifier BT145-800R,127 vs 25TTS08
2N6509 25A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC BT145-800R,127 vs 2N6509
2N6509G Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc BT145-800R,127 vs 2N6509G
S8025R Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor BT145-800R,127 vs S8025R
2N6509 Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB Loras Industries Inc BT145-800R,127 vs 2N6509
2N6509 25A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi BT145-800R,127 vs 2N6509
2N6509G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT145-800R,127 vs 2N6509G
Part Number Description Manufacturer Compare
BT150-500R,127 BT150-500R NXP Semiconductors BT145-800R,127 vs BT150-500R,127
2N6508G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT145-800R,127 vs 2N6508G
BT152X-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT145-800R,127 vs BT152X-800R
BT152-400R,127 BT152-400R NXP Semiconductors BT145-800R,127 vs BT152-400R,127
MCR16NG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT145-800R,127 vs MCR16NG
MCR218-2G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT145-800R,127 vs MCR218-2G
MCR69-2G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT145-800R,127 vs MCR69-2G
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT145-800R,127 vs BT152B-800R
BT151-500R,127 BT151-500R NXP Semiconductors BT145-800R,127 vs BT151-500R,127
MCR106-6G Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi BT145-800R,127 vs MCR106-6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT145-800R,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT145-800R,127 by NXP Semiconductors

  • Please alert me when BT145-800R,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT145-800R,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT145-800R,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT145-800R,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT145-800R,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT145-800R,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: