Trigger Devices
BT139B-600G,118
Description: BT139B-600G

Overview of BT139B-600G,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BT139B-600G,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT139B-600G,118 by NXP Semiconductors

BT139B-600G,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BT139B-600G,118
    NXP Semiconductors
    BT139B-600G
    VS

Alternate Parts for BT139B-600G,118

This table gives cross-reference parts and alternative options found for BT139B-600G,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139B-600G,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934048020118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3 WeEn Semiconductor Co Ltd BT139B-600G,118 vs 934048020118
BT139B-600H TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600H
BT139B-600F 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600F
BT139B-600G 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600G
BT139B-600G,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600G,118
BT139B-600F,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600F,118
Q6016NH4 Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3 Littelfuse Inc BT139B-600G,118 vs Q6016NH4
BT139B-600E/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600E/T3
BT139B-600G/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600G/T3
934048490118 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs 934048490118
Part Number Description Manufacturer Compare
BT139B-600E,118 BT139B-600E NXP Semiconductors BT139B-600G,118 vs BT139B-600E,118
BT139B-600G 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600G
BT139B-600G/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600G/T3
BT139B-600,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600,118
BT139B-600G,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT139B-600G,118 vs BT139B-600G,118
BT139B-600/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600/T3
934048490118 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs 934048490118
BT139B-600E/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600E/T3
Q6016NH4 Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3 Littelfuse Inc BT139B-600G,118 vs Q6016NH4
BT139B-600 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT139B-600G,118 vs BT139B-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT139B-600G,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT139B-600G,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BT139B-600G,118 would you like to use for your alert(s)?
  • Please alert me when BT139B-600G,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT139B-600G,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT139B-600G,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT139B-600G,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT139B-600G,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT139B-600G,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: