Trigger Devices
934048490118
Description: 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3

Overview of 934048490118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934048490118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934048490118 by NXP Semiconductors

934048490118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. 934048490118
    NXP Semiconductors
    600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3
    VS

Alternate Parts for 934048490118

This table gives cross-reference parts and alternative options found for 934048490118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934048490118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934048020118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3 WeEn Semiconductor Co Ltd 934048490118 vs 934048020118
BT139B-600H TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 NXP Semiconductors 934048490118 vs BT139B-600H
BT139B-600G,118 BT139B-600G NXP Semiconductors 934048490118 vs BT139B-600G,118
BT139B-600F 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600F
BT139B-600G 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600G
BT139B-600G,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600G,118
BT139B-600F,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600F,118
Q6016NH4 Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3 Littelfuse Inc 934048490118 vs Q6016NH4
BT139B-600E/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600E/T3
BT139B-600G/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600G/T3
Part Number Description Manufacturer Compare
BT139B-600E,118 BT139B-600E NXP Semiconductors 934048490118 vs BT139B-600E,118
BT139B-600G 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600G
BT139B-600G/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600G/T3
BT139B-600G,118 BT139B-600G NXP Semiconductors 934048490118 vs BT139B-600G,118
BT139B-600,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600,118
BT139B-600G,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd 934048490118 vs BT139B-600G,118
BT139B-600/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600/T3
BT139B-600E/T3 TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600E/T3
Q6016NH4 Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3 Littelfuse Inc 934048490118 vs Q6016NH4
BT139B-600 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors 934048490118 vs BT139B-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934048490118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934048490118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 934048490118 would you like to use for your alert(s)?
  • Please alert me when 934048490118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934048490118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934048490118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934048490118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934048490118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934048490118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: