Part Details for BT137-800,127 by NXP Semiconductors
Overview of BT137-800,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT137-800,127-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 1049 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
168058 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | WeEn - BT137-800 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 168058 |
|
$0.2455 / $0.2888 | Buy Now |
Part Details for BT137-800,127
BT137-800,127 CAD Models
BT137-800,127 Part Data Attributes:
|
BT137-800,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137-800,127
NXP Semiconductors
BT137-800
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137-800,127
This table gives cross-reference parts and alternative options found for BT137-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137-800,127 vs BT137-800,127 |
2N6345 | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BT137-800,127 vs 2N6345 |
MAC9N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BT137-800,127 vs MAC9N |
MAC218A10 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BT137-800,127 vs MAC218A10 |
2N6345 | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BT137-800,127 vs 2N6345 |
BT137-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137-800,127 vs BT137-800E,127 |
T0809NH | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT137-800,127 vs T0809NH |
2N6349 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | BT137-800,127 vs 2N6349 |
BTB08-800BW | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BT137-800,127 vs BTB08-800BW |
2N6349 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137-800,127 vs 2N6349 |