-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS63 - PNP high-voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9818
|
Newark | Transistor, Pnp, -100V, 85Mhz, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:85Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:30Hfe, Transistor Rohs Compliant: Yes |Nexperia BSS63,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.0600 / $0.2860 | Buy Now |
DISTI #
1727-5382-1-ND
|
DigiKey | TRANS PNP 100V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17686 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
BSS63,215
|
Avnet Americas | Trans GP BJT PNP 100V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSS63,215) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0300 | Buy Now |
DISTI #
771-BSS63215
|
Mouser Electronics | Bipolar Transistors - BJT BSS63/SOT23/TO-236AB RoHS: Compliant | 8672 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | BSS63 Series 100 V 100 mA SMT PNP High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | BSS63 Series 100 V 100 mA SMT PNP High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | BSS63 Series 100 V 100 mA SMT PNP High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$0.0599 / $0.1330 | Buy Now | |
DISTI #
BSS63.215
|
TME | Transistor: PNP, bipolar, 100V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 2845 |
|
$0.0584 / $0.2577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS63,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS63,215
Nexperia
BSS63 - PNP high-voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
This table gives cross-reference parts and alternative options found for BSS63,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS63,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS63 | 100mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | BSS63,215 vs BSS63 |
BSS63 | PNP General Purpose Amplifier, 3000-REEL | onsemi | BSS63,215 vs BSS63 |
BSS63RTC | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BSS63,215 vs BSS63RTC |
BSS63TA | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BSS63,215 vs BSS63TA |
BSS63-TAPE-13 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS63,215 vs BSS63-TAPE-13 |
BSS63 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSS63,215 vs BSS63 |
BSS63 | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | BSS63,215 vs BSS63 |
BSS63T/R | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSS63,215 vs BSS63T/R |
BSS63-TAPE-7 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS63,215 vs BSS63-TAPE-7 |
BSS63 | Small Signal Bipolar Transistor | Nexperia | BSS63,215 vs BSS63 |