Part Details for 933330390215 by NXP Semiconductors
Overview of 933330390215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933330390215
933330390215 CAD Models
933330390215 Part Data Attributes:
|
933330390215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933330390215
NXP Semiconductors
TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
Alternate Parts for 933330390215
This table gives cross-reference parts and alternative options found for 933330390215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933330390215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS63 | PNP General Purpose Amplifier, 3000-REEL | onsemi | 933330390215 vs BSS63 |
BSS63TC | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | 933330390215 vs BSS63TC |
BSS63_NL | Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | 933330390215 vs BSS63_NL |
BSS63R-TAPE-13 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933330390215 vs BSS63R-TAPE-13 |
BSS63R | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933330390215 vs BSS63R |
BSS63 | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 933330390215 vs BSS63 |
BSS63TRL13 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933330390215 vs BSS63TRL13 |
BSS63TA | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933330390215 vs BSS63TA |
BSS63-TAPE-7 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933330390215 vs BSS63-TAPE-7 |
BSS63RTC | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933330390215 vs BSS63RTC |