-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9452
|
Newark | Mosfet, N-Ch, 20V, 1.5A, 150Deg C, 0.5W, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:950Mv Rohs Compliant: Yes |Infineon BSS214NWH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8472 |
|
$0.0780 / $0.3870 | Buy Now |
DISTI #
86AK4550
|
Newark | Mosfet, N-Ch, 20V, 1.5A, Sot-323 Rohs Compliant: Yes |Infineon BSS214NWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 / $0.0980 | Buy Now |
DISTI #
78AH9603
|
Newark | Small Signal Mosfets Rohs Compliant: Yes |Infineon BSS214NWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
BSS214NWH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 20V 1.5A SOT323-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208460 In Stock |
|
$0.0518 / $0.4400 | Buy Now |
DISTI #
BSS214NWH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 20V 1.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS214NWH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0468 / $0.0534 | Buy Now |
DISTI #
12AC9452
|
Avnet Americas | Trans MOSFET N-CH 20V 1.5A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8472 Partner Stock |
|
$0.1870 / $0.5090 | Buy Now |
DISTI #
726-BSS214NWH6327XTS
|
Mouser Electronics | MOSFET N-Ch 20V 1.5A SOT-323-3 RoHS: Compliant | 31354 |
|
$0.0510 / $0.4400 | Buy Now |
DISTI #
E02:0323_03615840
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2414 | Europe - 66000 |
|
$0.0463 / $0.0650 | Buy Now |
DISTI #
V79:2366_26427740
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 2850 |
|
$0.0419 / $0.3828 | Buy Now |
DISTI #
V72:2272_06391537
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 905 |
|
$0.3866 / $0.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS214NWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS214NWH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS214NWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS214NWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS335NS62Z | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | BSS214NWH6327XTSA1 vs NDS335NS62Z |
NDS335N/S62Z | 1700mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS214NWH6327XTSA1 vs NDS335N/S62Z |
FDN335ND87Z | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | BSS214NWH6327XTSA1 vs FDN335ND87Z |
BSS214NWL6327HTMA1 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS214NWH6327XTSA1 vs BSS214NWL6327HTMA1 |
BSS214NWH6327 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS214NWH6327XTSA1 vs BSS214NWH6327 |
NDS335N/L99Z | 1700mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS214NWH6327XTSA1 vs NDS335N/L99Z |
BSS214NH6327XTSA1 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS214NWH6327XTSA1 vs BSS214NH6327XTSA1 |
BSD214SNH6327XTSA1 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BSS214NWH6327XTSA1 vs BSD214SNH6327XTSA1 |
NDS335N | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | BSS214NWH6327XTSA1 vs NDS335N |
FDN335N_NL | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | BSS214NWH6327XTSA1 vs FDN335N_NL |