Part Details for BSD214SNH6327XTSA1 by Infineon Technologies AG
Overview of BSD214SNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSD214SNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BSD214SNH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 20V 1.5A SOT363-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8942 In Stock |
|
$0.0604 / $0.3900 | Buy Now |
DISTI #
BSD214SNH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 20V 1.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSD214SNH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0638 | Buy Now |
DISTI #
726-SP000917656
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant | 6010 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | BSD214 Series 20V 1.5A 500mW 140mOhm Single N-Channel MOSFET SOT363-6 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0568 / $0.0634 | Buy Now |
|
Future Electronics | BSD214 Series 20V 1.5A 500mW 140mOhm Single N-Channel MOSFET SOT363-6 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0568 / $0.0634 | Buy Now |
DISTI #
76895040
|
Verical | Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 9000 |
|
$0.0519 / $0.0680 | Buy Now |
|
Rochester Electronics | BSD214 - 250V-600V Small Signal/Small Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 34919 |
|
$0.0592 / $0.0697 | Buy Now |
DISTI #
BSD214SNH6327XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 20V, 1.5A, 0.5W, SOT363 Min Qty: 10 | 0 |
|
$0.0499 / $0.0777 | RFQ |
|
Ameya Holding Limited | Min Qty: 800 | 8200 |
|
$0.1616 / $0.1667 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 1.5A SOT363 | 10300 |
|
RFQ |
Part Details for BSD214SNH6327XTSA1
BSD214SNH6327XTSA1 CAD Models
BSD214SNH6327XTSA1 Part Data Attributes
|
BSD214SNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSD214SNH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSD214SNH6327XTSA1
This table gives cross-reference parts and alternative options found for BSD214SNH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSD214SNH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSD214SNL6327 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BSD214SNH6327XTSA1 vs BSD214SNL6327 |