Part Details for BSP225TRL13 by Nexperia
Overview of BSP225TRL13 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP225TRL13
BSP225TRL13 CAD Models
BSP225TRL13 Part Data Attributes:
|
BSP225TRL13
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP225TRL13
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.225 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP225TRL13
This table gives cross-reference parts and alternative options found for BSP225TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP225TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934000510115 | TRANSISTOR 225 mA, 250 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP225TRL13 vs 934000510115 |
BSP225-TAPE-7 | TRANSISTOR GENERAL PURPOSE SMALL SIGNAL, FET General Purpose Small Signal | NXP Semiconductors | BSP225TRL13 vs BSP225-TAPE-7 |
BSP225 | Small Signal Field-Effect Transistor, 0.225A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP225TRL13 vs BSP225 |
BSP225TRL | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225TRL13 vs BSP225TRL |
BSP225135 | TRANSISTOR 225 mA, 250 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP225TRL13 vs BSP225135 |
BSP225 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP225TRL13 vs BSP225 |
BSP225TRL13 | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225TRL13 vs BSP225TRL13 |