Part Details for BSP126,115 by NXP Semiconductors
Overview of BSP126,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP126,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSP126 - 0.35A, 250V, 7ohm, N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.1699 / $0.1999 | Buy Now |
Part Details for BSP126,115
BSP126,115 CAD Models
BSP126,115 Part Data Attributes:
|
BSP126,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP126,115
NXP Semiconductors
N-channel vertical D-MOS logic level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.375 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP126,115
This table gives cross-reference parts and alternative options found for BSP126,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126TRL13 | TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP126,115 vs BSP126TRL13 |
934000540115 | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP126,115 vs 934000540115 |
BSP126T/R | Small Signal Field-Effect Transistor | Nexperia | BSP126,115 vs BSP126T/R |
BSP126/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP126,115 vs BSP126/T3 |