Part Details for BSP225/T3 by NXP Semiconductors
Overview of BSP225/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP225/T3
BSP225/T3 CAD Models
BSP225/T3 Part Data Attributes:
|
BSP225/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP225/T3
NXP Semiconductors
TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP225/T3
This table gives cross-reference parts and alternative options found for BSP225/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP225/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934000510115 | TRANSISTOR 225 mA, 250 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP225/T3 vs 934000510115 |
BSP225-TAPE-7 | TRANSISTOR GENERAL PURPOSE SMALL SIGNAL, FET General Purpose Small Signal | NXP Semiconductors | BSP225/T3 vs BSP225-TAPE-7 |
BSP225 | Small Signal Field-Effect Transistor, 0.225A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP225/T3 vs BSP225 |
BSP225TRL | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225/T3 vs BSP225TRL |
BSP225135 | TRANSISTOR 225 mA, 250 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP225/T3 vs BSP225135 |
BSP225 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP225/T3 vs BSP225 |
BSP225TRL13 | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225/T3 vs BSP225TRL13 |