There are no models available for this part yet.
Overview of BSP129 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for BSP129 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M5261
|
Newark | Depletion Mode Mosfet, 240V, 120Ma, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:240V, Continuous Drain Current Id:120Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:1.7W Rohs Compliant: Yes |Infineon BSP129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1 |
|
$3.7200 | Buy Now | ||
BSP129
|
Ameya Holding Limited | Min Qty: 10 | 465 |
|
$0.8196 / $0.8434 |
CAD Models for BSP129 by Infineon Technologies AG
Part Data Attributes for BSP129 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-223
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
240 V
|
Drain Current-Max (ID)
|
0.35 A
|
Drain-source On Resistance-Max
|
20 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.7 W
|
Pulsed Drain Current-Max (IDM)
|
1.4 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP129
This table gives cross-reference parts and alternative options found for BSP129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129 vs BSP129E6327 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129 vs BSP129E-6327 |
BSP129L6906 | Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129 vs BSP129L6906 |
Related Parts for BSP129
-
BSP129H6327XTSA1Power Field-Effect Transistors
-
STM32F407VGT6Microcontrollers
-
VN7140ASTR-EPeripheral Drivers
-
LM2672M-12Switching Regulator or Controllers
-
SST4117Small Signal Field-Effect Transistors
-
BAS16HT1GRectifier Diodes
-
SI8652BD-B-ISOther Analog ICs
-
AD8676BRZOperational Amplifiers
-
CC0603JRNPO9BN301Fixed Capacitors