There are no models available for this part yet.
Overview of BSP126 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BSP126 by YAGEO Corporation
Part Data Attributes for BSP126 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
SOT-223, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
0.3 A
|
Drain-source On Resistance-Max
|
6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP126
This table gives cross-reference parts and alternative options found for BSP126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126-T | TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP126 vs BSP126-T |
BSP126-TAPE-7 | TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP126 vs BSP126-TAPE-7 |
BSP126 | TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BSP126 vs BSP126 |
Related Parts for BSP126
-
BSP130Power Field-Effect Transistors
-
MC812A4CPVE8Microcontrollers
-
SA5778DPeripheral Drivers
-
LM2591HVS-5.0/NOPBSwitching Regulator or Controllers
-
BSS126Small Signal Field-Effect Transistors
-
BAS70Rectifier Diodes
-
ECA2AM100Fixed Capacitors
-
MIC5504-3.3YM5Linear Regulator ICs
-
LAN8742A-CZ-TRNetwork Interfaces