Part Details for BSP126 by NXP Semiconductors
Overview of BSP126 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 712 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 891 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 569 |
|
$0.4400 / $1.1000 | Buy Now |
Part Details for BSP126
BSP126 CAD Models
BSP126 Part Data Attributes
|
BSP126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP126
NXP Semiconductors
TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 1.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP126
This table gives cross-reference parts and alternative options found for BSP126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126-T | TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP126 vs BSP126-T |
BSP126-TAPE-7 | TRANSISTOR 0.35 A, 250 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP126 vs BSP126-TAPE-7 |