-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6518
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BSP126,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
1727-5485-1-ND
|
DigiKey | MOSFET N-CH 250V 375MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12885 In Stock |
|
$0.1904 / $0.5800 | Buy Now |
DISTI #
BSP126,135
|
Avnet Americas | Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP126,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 / $0.2254 | Buy Now |
DISTI #
771-BSP126135
|
Mouser Electronics | MOSFET BSP126/SOT223/SC-73 RoHS: Compliant | 1728 |
|
$0.1900 / $0.5800 | Buy Now |
|
Future Electronics | N-channel enhancement mode vertical D-MOS transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1890 / $0.1970 | Buy Now |
DISTI #
BSP126,135
|
Avnet Silica | Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R (Alt: BSP126,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BSP126,135
|
EBV Elektronik | Trans MOSFET N-CH 250V 0.375A 4-Pin(3+Tab) SOT-223 T/R (Alt: BSP126,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 32000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP126,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP126,135
Nexperia
N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.375 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP126,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126,115 | N-channel vertical D-MOS logic level FET SC-73 4-Pin | NXP Semiconductors | BSP126,135 vs BSP126,115 |
BSP126TRL13 | TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP126,135 vs BSP126TRL13 |
934000540115 | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP126,135 vs 934000540115 |
BSP126T/R | Small Signal Field-Effect Transistor | Nexperia | BSP126,135 vs BSP126T/R |
BSP126/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP126,135 vs BSP126/T3 |