Datasheets
BSP125L6433HTMA1 by: Infineon Technologies AG

Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4

Part Details for BSP125L6433HTMA1 by Infineon Technologies AG

Overview of BSP125L6433HTMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Healthcare Renewable Energy Automotive

Price & Stock for BSP125L6433HTMA1

Part # Distributor Description Stock Price Buy
Rochester Electronics BSP125 - 250V-600V Small Signal/Small Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 223159
  • 1 $0.3354
  • 25 $0.3287
  • 100 $0.3153
  • 500 $0.3019
  • 1,000 $0.2851
$0.2851 / $0.3354 Buy Now

Part Details for BSP125L6433HTMA1

BSP125L6433HTMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP125L6433HTMA1 Part Data Attributes:

BSP125L6433HTMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSP125L6433HTMA1 Infineon Technologies AG Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC PACKAGE-4
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 0.12 A
Drain-source On Resistance-Max 45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.48 A
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Alternate Parts for BSP125L6433HTMA1

This table gives cross-reference parts and alternative options found for BSP125L6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP125L6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP125H6433 Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125L6433HTMA1 vs BSP125H6433
BSP125H6327XTSA1 Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125L6433HTMA1 vs BSP125H6327XTSA1
BSP125L6433 Power Field-Effect Transistor, 0.12A I(D), 600V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP125L6433HTMA1 vs BSP125L6433

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP125L6433HTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP125L6433HTMA1 by Infineon Technologies AG

  • Please alert me when BSP125L6433HTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP125L6433HTMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP125L6433HTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP125L6433HTMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP125L6433HTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP125L6433HTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: