Part Details for BSME6R3ETE221MHB5M by Chemi-Con
Overview of BSME6R3ETE221MHB5M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSME6R3ETE221MHB5M
BSME6R3ETE221MHB5M CAD Models
BSME6R3ETE221MHB5M Part Data Attributes
|
BSME6R3ETE221MHB5M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BSME6R3ETE221MHB5M
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BSME6R3ETE221MHB5M
This table gives cross-reference parts and alternative options found for BSME6R3ETE221MHB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME6R3ETE221MHB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME6R3ETE221MHB5N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME6R3ETE221MHB5M vs BSME6R3ETE221MHB5N |
RDL220M6R3TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BSME6R3ETE221MHB5M vs RDL220M6R3TB8X11.5 |
RDLL220M6R3CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BSME6R3ETE221MHB5M vs RDLL220M6R3CF38X11.5 |
UVP0J221MPD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME6R3ETE221MHB5M vs UVP0J221MPD1CA |
UVP0J221MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME6R3ETE221MHB5M vs UVP0J221MPD1CM |
BSME6R3ETC221MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BSME6R3ETE221MHB5M vs BSME6R3ETC221MHB5D |
RDL220M6R3TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | BSME6R3ETE221MHB5M vs RDL220M6R3TR268X11.5 |
6ME220HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | BSME6R3ETE221MHB5M vs 6ME220HWN |
BSME6R3ETD221MHB5B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME6R3ETE221MHB5M vs BSME6R3ETD221MHB5B |
BSME6R3ELL221MHB5M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME6R3ETE221MHB5M vs BSME6R3ELL221MHB5M |