BSME6R3ETD221MHB5B
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,

Overview of BSME6R3ETD221MHB5B by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSME6R3ETD221MHB5B by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSME6R3ETD221MHB5B by Chemi-Con

BSME6R3ETD221MHB5B
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BSME6R3ETD221MHB5B
    Chemi-Con
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for BSME6R3ETD221MHB5B

This table gives cross-reference parts and alternative options found for BSME6R3ETD221MHB5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME6R3ETD221MHB5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSME6R3ETE221MHB5N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con BSME6R3ETD221MHB5B vs BSME6R3ETE221MHB5N
RDL220M6R3TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc BSME6R3ETD221MHB5B vs RDL220M6R3TB8X11.5
RDLL220M6R3CF38X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc BSME6R3ETD221MHB5B vs RDLL220M6R3CF38X11.5
UVP0J221MPD1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation BSME6R3ETD221MHB5B vs UVP0J221MPD1CA
BSME6R3ETE221MHB5M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con BSME6R3ETD221MHB5B vs BSME6R3ETE221MHB5M
UVP0J221MPD1CM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation BSME6R3ETD221MHB5B vs UVP0J221MPD1CM
BSME6R3ETC221MHB5D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con BSME6R3ETD221MHB5B vs BSME6R3ETC221MHB5D
RDL220M6R3TR268X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc BSME6R3ETD221MHB5B vs RDL220M6R3TR268X11.5
6ME220HWN Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation BSME6R3ETD221MHB5B vs 6ME220HWN
BSME6R3ELL221MHB5M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con BSME6R3ETD221MHB5B vs BSME6R3ELL221MHB5M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSME6R3ETD221MHB5B by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSME6R3ETD221MHB5B by Chemi-Con

Select Manufacturer
Which Manufacturer of BSME6R3ETD221MHB5B would you like to use for your alert(s)?
  • Please alert me when BSME6R3ETD221MHB5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSME6R3ETD221MHB5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSME6R3ETD221MHB5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSME6R3ETD221MHB5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSME6R3ETD221MHB5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSME6R3ETD221MHB5B by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: