Part Details for BSME6R3ETD222MK25N by Chemi-Con
Overview of BSME6R3ETD222MK25N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSME6R3ETD222MK25N
BSME6R3ETD222MK25N CAD Models
BSME6R3ETD222MK25N Part Data Attributes
|
BSME6R3ETD222MK25N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BSME6R3ETD222MK25N
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BSME6R3ETD222MK25N
This table gives cross-reference parts and alternative options found for BSME6R3ETD222MK25N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME6R3ETD222MK25N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG0J222MHM1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | BSME6R3ETD222MK25N vs UFG0J222MHM1CP |
BSME6R3ETD222MK25A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BSME6R3ETD222MK25N vs BSME6R3ETD222MK25A |
EAVH6R3ETD222MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | BSME6R3ETD222MK25N vs EAVH6R3ETD222MK25S |
ECEA0JN222UB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | BSME6R3ETD222MK25N vs ECEA0JN222UB |
UFG0J222MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME6R3ETD222MK25N vs UFG0J222MHM |
BP0JM222 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Aihua Technology Group Co Ltd | BSME6R3ETD222MK25N vs BP0JM222 |
BSME6R3EC5222MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BSME6R3ETD222MK25N vs BSME6R3EC5222MK25S |
BSME6R3ETE222MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BSME6R3ETD222MK25N vs BSME6R3ETE222MK25M |
BSME6R3ETE222MK25D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BSME6R3ETD222MK25N vs BSME6R3ETE222MK25D |
UVP0J222MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME6R3ETD222MK25N vs UVP0J222MHD1CP |