Part Details for BP0JM222 by Aihua Technology Group Co Ltd
Overview of BP0JM222 by Aihua Technology Group Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BP0JM222
BP0JM222 CAD Models
BP0JM222 Part Data Attributes
|
BP0JM222
Aihua Technology Group Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BP0JM222
Aihua Technology Group Co Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUNAN AIHUA GROUP CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | BP(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1160 mA | |
Series | BP(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for BP0JM222
This table gives cross-reference parts and alternative options found for BP0JM222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP0JM222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG0J222MHM1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | BP0JM222 vs UFG0J222MHM1CP |
BSME6R3ETD222MK25A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BP0JM222 vs BSME6R3ETD222MK25A |
EAVH6R3ETD222MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | BP0JM222 vs EAVH6R3ETD222MK25S |
ECEA0JN222UB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | BP0JM222 vs ECEA0JN222UB |
UFG0J222MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BP0JM222 vs UFG0J222MHM |
BSME6R3EC5222MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BP0JM222 vs BSME6R3EC5222MK25S |
BSME6R3ETE222MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BP0JM222 vs BSME6R3ETE222MK25M |
BSME6R3ETE222MK25D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BP0JM222 vs BSME6R3ETE222MK25D |
UVP0J222MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BP0JM222 vs UVP0J222MHD1CP |
BSME6R3ETD222MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | BP0JM222 vs BSME6R3ETD222MK25M |