BSME500ETDR47ME11D
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of BSME500ETDR47ME11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities

CAD Models for BSME500ETDR47ME11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSME500ETDR47ME11D by Chemi-Con

BSME500ETDR47ME11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.00141 mA
Length
11 mm
Manufacturer Series
SME-BP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
11 mA
Series
BSME (50V)
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BSME500ETDR47ME11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BSME500ETDR47ME11D

This table gives cross-reference parts and alternative options found for BSME500ETDR47ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME500ETDR47ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UFX1HR47MDJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation BSME500ETDR47ME11D vs UFX1HR47MDJ
50YK0R47MCA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation BSME500ETDR47ME11D vs 50YK0R47MCA5X11
50PK0R47MEFCFA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation BSME500ETDR47ME11D vs 50PK0R47MEFCFA5X11
NLE-LR47M50V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp BSME500ETDR47ME11D vs NLE-LR47M50V5X11F
BSME500ELLR47ME11D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con BSME500ETDR47ME11D vs BSME500ELLR47ME11D
UKL1HR47MDA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation BSME500ETDR47ME11D vs UKL1HR47MDA
50YK0R47MT15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation BSME500ETDR47ME11D vs 50YK0R47MT15X11
50YK0R47M5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation BSME500ETDR47ME11D vs 50YK0R47M5X11
50PK0R47MEFCCC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation BSME500ETDR47ME11D vs 50PK0R47MEFCCC5X11
ESMG500ETER47ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con BSME500ETDR47ME11D vs ESMG500ETER47ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSME500ETDR47ME11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSME500ETDR47ME11D by Chemi-Con

  • Please alert me when BSME500ETDR47ME11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSME500ETDR47ME11D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSME500ETDR47ME11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSME500ETDR47ME11D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSME500ETDR47ME11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSME500ETDR47ME11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: