Part Details for 50YK0R47MT15X11 by Rubycon Corporation
Overview of 50YK0R47MT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YK0R47MT15X11
50YK0R47MT15X11 CAD Models
50YK0R47MT15X11 Part Data Attributes
|
50YK0R47MT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YK0R47MT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50YK0R47MT15X11
This table gives cross-reference parts and alternative options found for 50YK0R47MT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YK0R47MT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFX1HR47MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YK0R47MT15X11 vs UFX1HR47MDJ |
50YK0R47MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50YK0R47MT15X11 vs 50YK0R47MCA5X11 |
50PK0R47MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YK0R47MT15X11 vs 50PK0R47MEFCFA5X11 |
NLE-LR47M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YK0R47MT15X11 vs NLE-LR47M50V5X11F |
BSME500ELLR47ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 50YK0R47MT15X11 vs BSME500ELLR47ME11D |
UKL1HR47MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YK0R47MT15X11 vs UKL1HR47MDA |
50YK0R47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50YK0R47MT15X11 vs 50YK0R47M5X11 |
BSME500ETDR47ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 50YK0R47MT15X11 vs BSME500ETDR47ME11D |
50PK0R47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YK0R47MT15X11 vs 50PK0R47MEFCCC5X11 |
ESMG500ETER47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50YK0R47MT15X11 vs ESMG500ETER47ME11D |