There are no models available for this part yet.
Overview of BSH103/T3 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for BSH103/T3 by Nexperia
Part Data Attributes for BSH103/T3 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
0.85 A
|
Drain-source On Resistance-Max
|
0.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSH103/T3
This table gives cross-reference parts and alternative options found for BSH103/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH103/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH103,235 | BSH103 - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH103/T3 vs BSH103,235 |
DMN3730U-7 | Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSH103/T3 vs DMN3730U-7 |
BSH103,235 | BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSH103/T3 vs BSH103,235 |
934054713215 | Small Signal Field-Effect Transistor | Nexperia | BSH103/T3 vs 934054713215 |
BSH103 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103/T3 vs BSH103 |
934054713235 | MOSFET N-CH 30V 0.85A SOT23 | Nexperia | BSH103/T3 vs 934054713235 |
BSH103T/R | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103/T3 vs BSH103T/R |
BSH103 | Small Signal Field-Effect Transistor | Nexperia | BSH103/T3 vs BSH103 |