Memory
BS62LV8001FIP70
Brilliance Semiconductor Inc
Description: Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48

Overview of BS62LV8001FIP70 by Brilliance Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for BS62LV8001FIP70 by Brilliance Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS62LV8001FIP70 by Brilliance Semiconductor Inc

BS62LV8001FIP70
Brilliance Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BRILLIANCE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Length
12 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0000013 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.061 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. BS62LV8001FIP70
    Brilliance Semiconductor Inc
    Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48
    VS

Alternate Parts for BS62LV8001FIP70

This table gives cross-reference parts and alternative options found for BS62LV8001FIP70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62LV8001FIP70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BS62LV8001FAG70 Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, GREEN, BGA-48 Brilliance Semiconductor Inc BS62LV8001FIP70 vs BS62LV8001FAG70
BS62LV8001FCP70 Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48 Brilliance Semiconductor Inc BS62LV8001FIP70 vs BS62LV8001FCP70
BS62LV8001FCG70 Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, GREEN, BGA-48 Brilliance Semiconductor Inc BS62LV8001FIP70 vs BS62LV8001FCG70
Part Number Description Manufacturer Compare
IS61LV10008-10MI Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 Integrated Silicon Solution Inc BS62LV8001FIP70 vs IS61LV10008-10MI
CY62158DV30L-55BVIT Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor BS62LV8001FIP70 vs CY62158DV30L-55BVIT
K6F8008V2M-FF55 Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor BS62LV8001FIP70 vs K6F8008V2M-FF55
CY62158EV30LL-45BVXI Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor BS62LV8001FIP70 vs CY62158EV30LL-45BVXI
CY14B108L-BA20XCT Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 Cypress Semiconductor BS62LV8001FIP70 vs CY14B108L-BA20XCT
STK14EE8-BF25ITR Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 Simtek Corporation BS62LV8001FIP70 vs STK14EE8-BF25ITR
HM62V8100LBPI-5 Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd BS62LV8001FIP70 vs HM62V8100LBPI-5
HM62V8100LBPI-7SL Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd BS62LV8001FIP70 vs HM62V8100LBPI-7SL
CY62158DVLL-55BVI Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, BGA-48 Cypress Semiconductor BS62LV8001FIP70 vs CY62158DVLL-55BVI
CY14B108L-BA45XIT Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 Cypress Semiconductor BS62LV8001FIP70 vs CY14B108L-BA45XIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS62LV8001FIP70 by Brilliance Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS62LV8001FIP70 by Brilliance Semiconductor Inc

Select Manufacturer
Which Manufacturer of BS62LV8001FIP70 would you like to use for your alert(s)?
  • Please alert me when BS62LV8001FIP70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS62LV8001FIP70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS62LV8001FIP70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS62LV8001FIP70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS62LV8001FIP70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS62LV8001FIP70 by Brilliance Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: