Part Details for BS170/D26Z(L34Z) by National Semiconductor Corporation
Overview of BS170/D26Z(L34Z) by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS170/D26Z(L34Z)
BS170/D26Z(L34Z) CAD Models
BS170/D26Z(L34Z) Part Data Attributes
|
BS170/D26Z(L34Z)
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BS170/D26Z(L34Z)
National Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BS170/D26Z(L34Z)
This table gives cross-reference parts and alternative options found for BS170/D26Z(L34Z). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170/D26Z(L34Z), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170/D27Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170/D26Z(L34Z) vs BS170/D27Z{L34Z} |
BS170/D27Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170/D26Z(L34Z) vs BS170/D27Z(L34Z) |
BS170_D27Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | onsemi | BS170/D26Z(L34Z) vs BS170_D27Z |
BS170J12Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z(L34Z) vs BS170J12Z |
BS170-D75Z | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-FNFLD | onsemi | BS170/D26Z(L34Z) vs BS170-D75Z |
BS170D10Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z(L34Z) vs BS170D10Z |
BS170D81Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z(L34Z) vs BS170D81Z |
BS170-D26Z | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-REEL | onsemi | BS170/D26Z(L34Z) vs BS170-D26Z |
BS170/D10Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170/D26Z(L34Z) vs BS170/D10Z(L34Z) |
BS170/D27Z | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170/D26Z(L34Z) vs BS170/D27Z |