Part Details for BRS-02-HPC-78-A-GD03 by Central Components Manufacturing
Overview of BRS-02-HPC-78-A-GD03 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Part Details for BRS-02-HPC-78-A-GD03
BRS-02-HPC-78-A-GD03 CAD Models
BRS-02-HPC-78-A-GD03 Part Data Attributes
|
BRS-02-HPC-78-A-GD03
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BRS-02-HPC-78-A-GD03
Central Components Manufacturing
Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for BRS-02-HPC-78-A-GD03
This table gives cross-reference parts and alternative options found for BRS-02-HPC-78-A-GD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRS-02-HPC-78-A-GD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRS-02-78-A-GD50 | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | BRS-02-HPC-78-A-GD03 vs BRS-02-78-A-GD50 |
HRM090MEE1O69C | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE1O69C |
HRM090MEE2O00C | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE2O00C |
HRM090MEE1X00E | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE1X00E |
BRS-02-78-A-TN | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Central Components Manufacturing | BRS-02-HPC-78-A-GD03 vs BRS-02-78-A-TN |
HRM090MEE2X69E | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE2X69E |
HRM090MEE3X00E | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE3X00E |
2042S78VU00 | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | BRS-02-HPC-78-A-GD03 vs 2042S78VU00 |
HRM090MEE3X69C | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE3X69C |
HRM090MEE1X69C | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | BRS-02-HPC-78-A-GD03 vs HRM090MEE1X69C |