BRS-02-HPC-78-A-GD03
vs
HRM090MEE2O00C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
IEH CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
0.2 inch
Body Depth
0.25 inch
0.3 inch
Body Length
3.091 inch
4.138 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
20 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
750VAC V
Durability
500 Cycles
1500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.075 inch
Mating Contact Row Spacing
0.079 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
3u inch
50u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
Terminal Length
0.094 inch
0.14 inch
Terminal Pitch
2.0066 mm
1.905 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
78
90
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .099-.111
Contact Finish Termination
GOLD
Insertion Force-Max
.6672 N
Polarization Key
POLARIZING PEG
Withdrawl Force-Min
.1668 N
Compare BRS-02-HPC-78-A-GD03 with alternatives
Compare HRM090MEE2O00C with alternatives