BRF10F3-29.999MHZ-L
Description: Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN

Overview of BRF10F3-29.999MHZ-L by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BRF10F3-29.999MHZ-L by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BRF10F3-29.999MHZ-L by ECS International Inc

BRF10F3-29.999MHZ-L
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
HC49/US, 3 PIN
Reach Compliance Code
compliant
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
Frequency Stability
0.005%
Frequency Tolerance
25 ppm
JESD-609 Code
e1
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. BRF10F3-29.999MHZ-L
    ECS International Inc
    Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN
    VS

Alternate Parts for BRF10F3-29.999MHZ-L

This table gives cross-reference parts and alternative options found for BRF10F3-29.999MHZ-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRF10F3-29.999MHZ-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BRF10C3-29.999MHZ-I Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10C3-29.999MHZ-I
BRF10C3-29.999MHZ-TR Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10C3-29.999MHZ-TR
BRF10E3-29.999MHZ-L Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10E3-29.999MHZ-L
BRF10E3-29.999MHZ-TR Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10E3-29.999MHZ-TR
BRF10C3-29.999MHZ-L Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10C3-29.999MHZ-L
BRF10C3-29.999MHZ-L3 Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 3 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10C3-29.999MHZ-L3
BRF10E3-29.999MHZ-V Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10E3-29.999MHZ-V
BRF10F3-29.999MHZ-TR Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10F3-29.999MHZ-TR
BRF10E3-29.999MHZ-I Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10E3-29.999MHZ-I
BRF10F3-29.999MHZ-V Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/US, 2 PIN ECS International Inc BRF10F3-29.999MHZ-L vs BRF10F3-29.999MHZ-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BRF10F3-29.999MHZ-L by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BRF10F3-29.999MHZ-L by ECS International Inc

Select Manufacturer
Which Manufacturer of BRF10F3-29.999MHZ-L would you like to use for your alert(s)?
  • Please alert me when BRF10F3-29.999MHZ-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BRF10F3-29.999MHZ-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BRF10F3-29.999MHZ-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BRF10F3-29.999MHZ-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BRF10F3-29.999MHZ-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BRF10F3-29.999MHZ-L by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: